Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG500-1348

DigiKey Part Number
179-EPG500-1348-ND
Manufacturer
Manufacturer Product Number
EPG500-1348
Description
AC/DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm)
Voltage - Output 1
48V
Approval Agency
CE
Current - Output 1
10.41 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
426 616,19881 Kč277 880,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6 616,19881 Kč
Unit Price with VAT:8 005,60056 Kč