MEPG500-1248-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG500-1024-L

DigiKey Part Number
179-EPG500-1024-L-ND
Manufacturer
Manufacturer Product Number
EPG500-1024-L
Description
AC/DC CONVERTER 24V 300W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.83 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 716,06000 Kč7 716,06 Kč
57 348,94800 Kč36 744,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7 716,06000 Kč
Unit Price with VAT:9 336,43260 Kč