
EPG300-1348 | |
|---|---|
DigiKey Part Number | 179-EPG300-1348-ND |
Manufacturer | |
Manufacturer Product Number | EPG300-1348 |
Description | AC/DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.47" H (101.6mm x 50.8mm x 37.3mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 6.25 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 204,03000 Kč | 3 204,03 Kč |
| 5 | 3 051,57600 Kč | 15 257,88 Kč |
| 10 | 2 988,15500 Kč | 29 881,55 Kč |
| 25 | 2 906,35560 Kč | 72 658,89 Kč |
| 72 | 2 814,72778 Kč | 202 660,40 Kč |
| Unit Price without VAT: | 3 204,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 876,87630 Kč |

