
EPG300-1324 | |
|---|---|
DigiKey Part Number | 179-EPG300-1324-ND |
Manufacturer | |
Manufacturer Product Number | EPG300-1324 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.47" H (101.6mm x 50.8mm x 37.3mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 12.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 302,05000 Kč | 3 302,05 Kč |
| 5 | 3 144,96800 Kč | 15 724,84 Kč |
| 10 | 3 079,62700 Kč | 30 796,27 Kč |
| 25 | 2 995,31680 Kč | 74 882,92 Kč |
| Unit Price without VAT: | 3 302,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 995,48050 Kč |


