Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG300-1312

DigiKey Part Number
179-EPG300-1312-ND
Manufacturer
Manufacturer Product Number
EPG300-1312
Description
AC/DC CONVERTER 12V 140W
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.47" H (101.6mm x 50.8mm x 37.3mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
18 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 235,52000 Kč3 235,52 Kč
53 081,52600 Kč15 407,63 Kč
103 017,49900 Kč30 174,99 Kč
252 934,89440 Kč73 372,36 Kč
722 842,34111 Kč204 648,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 235,52000 Kč
Unit Price with VAT:3 914,97920 Kč

Other Suppliers on DigiKey

32In Stock
Ships from WEC