EPG300-1312-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG300-1312-U

DigiKey Part Number
179-EPG300-1312-U-ND
Manufacturer
Manufacturer Product Number
EPG300-1312-U
Description
AC/DC CONVERTER 12V 140W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
18 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.21" L x 2.56" W x 1.69" H (106.9mm x 65.0mm x 42.9mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 349,77000 Kč5 349,77 Kč
55 095,22600 Kč25 476,13 Kč
Unit Price without VAT:5 349,77000 Kč
Unit Price with VAT:6 473,22170 Kč