18V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI External Medical Power Supplies | Digi-Key Daily

EMMA180167-P6RP-IC

DigiKey Part Number
EMMA180167-P6RP-IC-ND
Manufacturer
Manufacturer Product Number
EMMA180167-P6RP-IC
Description
AC/DC WALL MOUNT ADAPTER 18V 30W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level V
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
70.9" (1.80m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Included)
Size / Dimension
4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
EN, FCC, SIQ, TUV, UL
Voltage - Output
18V
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Current - Output (Max)
1.67A
Weight
0.662 lb (300.28 g)
Power (Watts)
30 W
Base Product Number
No Load Power Consumption
300mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
250960,40652 Kč240 101,63 Kč
Unit Price without VAT:960,40652 Kč
Unit Price with VAT:1 162,09189 Kč