
DRQ10-48-S5-S | |
---|---|
DigiKey Part Number | 179-DRQ10-48-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DRQ10-48-S5-S |
Description | DC-DC ISOLATED, 10W, 18~75 VDC I |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 628,23000 Kč | 628,23 Kč |
5 | 604,82000 Kč | 3 024,10 Kč |
14 | 590,27786 Kč | 8 263,89 Kč |
28 | 580,68821 Kč | 16 259,27 Kč |
56 | 571,24411 Kč | 31 989,67 Kč |
112 | 561,93759 Kč | 62 937,01 Kč |
252 | 551,23123 Kč | 138 910,27 Kč |
Unit Price without VAT: | 628,23000 Kč |
---|---|
Unit Price with VAT: | 760,15830 Kč |