
DQS1-24-S5-S | |
|---|---|
DigiKey Part Number | 179-DQS1-24-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DQS1-24-S5-S |
Description | DC-DC ISOLATED, 1W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQS1-24-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 79% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 5 | 130,13200 Kč | 650,66 Kč |
| 10 | 128,02600 Kč | 1 280,26 Kč |
| 41 | 123,84073 Kč | 5 077,47 Kč |
| 82 | 121,82817 Kč | 9 989,91 Kč |
| 123 | 120,66610 Kč | 14 841,93 Kč |
| 287 | 118,27094 Kč | 33 943,76 Kč |
| 533 | 116,54827 Kč | 62 120,23 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |




