
DQD50-48-S12 | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S12-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S12 |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.167A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.167A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,11000 Kč | 890,11 Kč |
| 5 | 857,01200 Kč | 4 285,06 Kč |
| 10 | 843,09100 Kč | 8 430,91 Kč |
| 30 | 821,46967 Kč | 24 644,09 Kč |
| 50 | 811,59360 Kč | 40 579,68 Kč |
| 100 | 798,36920 Kč | 79 836,92 Kč |
| 250 | 781,19364 Kč | 195 298,41 Kč |
| Unit Price without VAT: | 890,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,03310 Kč |

