
DQD50-24-S12-T | |
|---|---|
DigiKey Part Number | 179-DQD50-24-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-24-S12-T |
Description | DC-DC ISOLATED, 50W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.167A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-24-S12-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.167A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,09000 Kč | 1 037,09 Kč |
| 5 | 998,58000 Kč | 4 992,90 Kč |
| 10 | 982,34900 Kč | 9 823,49 Kč |
| 36 | 953,03500 Kč | 34 309,26 Kč |
| 72 | 937,51111 Kč | 67 500,80 Kč |
| 108 | 928,53741 Kč | 100 282,04 Kč |
| Unit Price without VAT: | 1 037,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,87890 Kč |

