
DQD20-48-S5-T | |
|---|---|
DigiKey Part Number | 179-DQD20-48-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-48-S5-T |
Description | DC-DC, ISOLATED, 20 W, 18~75 VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 4A 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,14000 Kč | 676,14 Kč |
| 5 | 651,02200 Kč | 3 255,11 Kč |
| 10 | 640,46000 Kč | 6 404,60 Kč |
| 36 | 621,36583 Kč | 22 369,17 Kč |
| 72 | 611,25181 Kč | 44 010,13 Kč |
| 108 | 605,40148 Kč | 65 383,36 Kč |
| 252 | 593,35349 Kč | 149 525,08 Kč |
| Unit Price without VAT: | 676,14000 Kč |
|---|---|
| Unit Price with VAT: | 818,12940 Kč |


