New Product
Enclosed DC DC Converter 1 Output 12V 1.667A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD20-48-S12-T

DigiKey Part Number
179-DQD20-48-S12-T-ND
Manufacturer
Manufacturer Product Number
DQD20-48-S12-T
Description
DC-DC, ISOLATED, 20 W, 18~75 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 1.667A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.667A
Power (Watts)
20W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1649,47000 Kč649,47 Kč
5625,32000 Kč3 126,60 Kč
10615,17800 Kč6 151,78 Kč
36596,83306 Kč21 485,99 Kč
72587,11861 Kč42 272,54 Kč
108581,50269 Kč62 802,29 Kč
252569,92905 Kč143 622,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:649,47000 Kč
Unit Price with VAT:785,85870 Kč