
DQD20-24-S5 | |
|---|---|
DigiKey Part Number | 179-DQD20-24-S5-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-24-S5 |
Description | DC-DC, ISOLATED, 20 W, 9~36 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD20-24-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.49" H (25.4mm x 25.4mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,67000 Kč | 489,67 Kč |
| 5 | 471,53200 Kč | 2 357,66 Kč |
| 10 | 463,88800 Kč | 4 638,88 Kč |
| 30 | 451,99600 Kč | 13 559,88 Kč |
| 50 | 446,56860 Kč | 22 328,43 Kč |
| 100 | 439,29920 Kč | 43 929,92 Kč |
| 250 | 429,86012 Kč | 107 465,03 Kč |
| Unit Price without VAT: | 489,67000 Kč |
|---|---|
| Unit Price with VAT: | 592,50070 Kč |



