
DPD240040-P9N | |
|---|---|
DigiKey Part Number | DPD240040-P9N-ND |
Manufacturer | |
Manufacturer Product Number | DPD240040-P9N |
Description | AC/DC WALL MNT ADAPTER 24V 9.6W |
Customer Reference | |
Detailed Description | 24V 9.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Manufacturer Bel Power Solutions | Power (Watts) 9.6 W |
Packaging Bulk | Polarization Negative Center |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Barrel Plug, 1.05mm I.D. x 3.8mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 3.06" L x 2.19" W x 1.77" H (77.6mm x 55.6mm x 45.0mm) |
Voltage - Output 24V |

