
DEP1-3-S12-M | |
---|---|
DigiKey Part Number | 179-DEP1-3-S12-M-ND |
Manufacturer | |
Manufacturer Product Number | DEP1-3-S12-M |
Description | DC-DC ISOLATED, 1 W, 2.97~3.63 V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | DEP1-3-S12-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,61000 Kč | 115,61 Kč |
5 | 111,39800 Kč | 556,99 Kč |
10 | 109,58700 Kč | 1 095,87 Kč |
40 | 106,07150 Kč | 4 242,86 Kč |
80 | 104,35050 Kč | 8 348,04 Kč |
120 | 103,35500 Kč | 12 402,60 Kč |
280 | 101,30371 Kč | 28 365,04 Kč |
520 | 99,82898 Kč | 51 911,07 Kč |
Unit Price without VAT: | 115,61000 Kč |
---|---|
Unit Price with VAT: | 139,88810 Kč |