
DDP2-5-S24-M | |
|---|---|
DigiKey Part Number | 179-DDP2-5-S24-M-ND |
Manufacturer | |
Manufacturer Product Number | DDP2-5-S24-M |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DDP2-5-S24-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,30000 Kč | 110,30 Kč |
| 5 | 106,21800 Kč | 531,09 Kč |
| 10 | 104,51300 Kč | 1 045,13 Kč |
| 38 | 101,28368 Kč | 3 848,78 Kč |
| 76 | 99,63855 Kč | 7 572,53 Kč |
| 114 | 98,68754 Kč | 11 250,38 Kč |
| 266 | 96,73030 Kč | 25 730,26 Kč |
| 532 | 95,15430 Kč | 50 622,09 Kč |
| Unit Price without VAT: | 110,30000 Kč |
|---|---|
| Unit Price with VAT: | 133,46300 Kč |

