Parametric Equivalent

DDP2-24-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-DDP2-24-S15-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDP2-24-S15-M-TR |
Description | DC-DC ISOLATED, 2 W, 21.6~26.4 V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DDP2-24-S15-M-TR Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 133mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDP2-24-S15-M | Bel Power Solutions | 0 | 179-DDP2-24-S15-M-ND | 112,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,39392 Kč | 47 696,96 Kč |
| Unit Price without VAT: | 95,39392 Kč |
|---|---|
| Unit Price with VAT: | 115,42664 Kč |


