
CP131-AG | |
|---|---|
DigiKey Part Number | 179-2493-ND |
Manufacturer | |
Manufacturer Product Number | CP131-AG |
Description | AC/DC CONVERTER 5V 12V -12V 81W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 3 | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 1.7 A | |
Current - Output 3 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 4.87" W x 2.75" H (279.5mm x 124.0mm x 69.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 489,63000 Kč | 5 489,63 Kč |
| 5 | 5 270,20400 Kč | 26 351,02 Kč |
| 24 | 5 064,85792 Kč | 121 556,59 Kč |
| Unit Price without VAT: | 5 489,63000 Kč |
|---|---|
| Unit Price with VAT: | 6 642,45230 Kč |


