Enclosed, Bidirectional DC DC Converter 1 Output 300 ~ 850V 60A 850V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDC22-700-8

DigiKey Part Number
179-BDC22-700-8-ND
Manufacturer
Manufacturer Product Number
BDC22-700-8
Description
21 KW BIDIRECTIONAL DC/DC CONVER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed, Bidirectional DC DC Converter 1 Output 300 ~ 850V 60A 850V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed, Bidirectional
Voltage - Input (Min)
300V
Voltage - Input (Max)
850V
Number of Outputs
1
Voltage - Output 1
300 ~ 850V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
21000W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
-40°C ~ 75°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
26.01" L x 14.88" W x 4.07" H (660.6mm x 378.0mm x 103.4mm)
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1249 738,45000 Kč249 738,45 Kč
Manufacturers Standard Package
Unit Price without VAT:249 738,45000 Kč
Unit Price with VAT:302 183,52450 Kč