AE40-EW-DIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AE40-EW-DIN Series
AE40-EW-DIN_View 2
CUI AE Series DC-DC Converters | Digi-Key Daily

AE40-EW-S24-DIN

DigiKey Part Number
179-AE40-EW-S24-DIN-ND
Manufacturer
Manufacturer Product Number
AE40-EW-S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 40W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 1.67A
Datasheet
 Datasheet
EDA/CAD Models
AE40-EW-S24-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
200V
DC Voltage - Input (Max)
1200V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.67A
Power (Watts)
40W
Voltage - Isolation
4 kV
Applications
-
Efficiency
84%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
-
Size / Dimension
5.32" L x 2.76" W x 1.54" H (135.0mm x 70.0mm x 39.0mm)
Approval Agency
-
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC