


AE40-EW-S15-T | |
|---|---|
DigiKey Part Number | 179-AE40-EW-S15-T-ND |
Manufacturer | |
Manufacturer Product Number | AE40-EW-S15-T |
Description | DC/DC CONVERTER 15V 40W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 2.67A 1200V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE40-EW-S15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 1200V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.32" L x 2.76" W x 1.32" H (135.0mm x 70.0mm x 33.5mm) | |
Approval Agency | - | |
Base Product Number |

