

AE15-EW-S24-T | |
|---|---|
DigiKey Part Number | 179-AE15-EW-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | AE15-EW-S24-T |
Description | DC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 625mA 1000V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 1000V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | - | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | |
Approval Agency | CE | |
Base Product Number |

