AE15-EW-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AE15-EW-DIN
AE15-EW-S24-DIN
CUI AE Series DC-DC Converters | Digi-Key Daily

AE15-EW-S24-DIN

DigiKey Part Number
179-AE15-EW-S24-DIN-ND
Manufacturer
Manufacturer Product Number
AE15-EW-S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 15W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 625mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
1000V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
625mA
Power (Watts)
15W
Voltage - Isolation
4 kV
Applications
-
Efficiency
80%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
-
Size / Dimension
3.78" L x 2.13" W x 1.44" H (96.1mm x 54.0mm x 36.6mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.