Isolated Module DC DC Converter 1 Output 9V 1.11A 100V - 1000V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 1.11A 100V - 1000V Input
CUI AE Series DC-DC Converters | Digi-Key Daily

AE10-EW-S9

DigiKey Part Number
179-AE10-EW-S9-ND
Manufacturer
Manufacturer Product Number
AE10-EW-S9
Description
DC DC CONVERTER 9V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 1.11A 100V - 1000V Input
Datasheet
 Datasheet
EDA/CAD Models
AE10-EW-S9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
1000V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.11A
Power (Watts)
10 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
201 099,72850 Kč21 994,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 099,72850 Kč
Unit Price with VAT:1 330,67149 Kč