Enclosed DC DC Converter 1 Output 9V 1.11A 1000V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 9V 1.11A 1000V Input
CUI AE Series DC-DC Converters | Digi-Key Daily

AE10-EW-S9-T

DigiKey Part Number
179-AE10-EW-S9-T-ND
Manufacturer
Manufacturer Product Number
AE10-EW-S9-T
Description
DC/DC CONVERTER 9V 10W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 9V 1.11A 1000V Input
Datasheet
 Datasheet
EDA/CAD Models
AE10-EW-S9-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
100V
Voltage - Input (Max)
1000V
Number of Outputs
1
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.11A
Power (Watts)
10W
Voltage - Isolation
4 kV
Applications
-
Efficiency
76%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 8 View Now
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121 315,68250 Kč15 788,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 315,68250 Kč
Unit Price with VAT:1 591,97583 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC