



AE10-EW-S5-DIN | |
|---|---|
DigiKey Part Number | 179-AE10-EW-S5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | AE10-EW-S5-DIN |
Description | DC/DC DIN RAIL SUPPLY 5V 10W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 1000V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10W | |
Voltage - Isolation | 4 kV | |
Applications | - | |
Efficiency | 72% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 3.78" L x 2.13" W x 1.44" H (96.1mm x 54.0mm x 36.6mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 382,59583 Kč | 16 591,15 Kč |
| Unit Price without VAT: | 1 382,59583 Kč |
|---|---|
| Unit Price with VAT: | 1 672,94095 Kč |





