DC DIN Rail Power Supply 1 Output 24V 420mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 24V 420mA
CUI AE Series DC-DC Converters | Digi-Key Daily

AE10-EW-S24-DIN

DigiKey Part Number
179-AE10-EW-S24-DIN-ND
Manufacturer
Manufacturer Product Number
AE10-EW-S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 420mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
1000V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
420mA
Power (Watts)
10W
Voltage - Isolation
4 kV
Applications
-
Efficiency
80%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
-
Size / Dimension
3.78" L x 2.13" W x 1.44" H (96.1mm x 54.0mm x 36.6mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 466,08000 Kč1 466,08 Kč
51 411,48600 Kč7 057,43 Kč
121 382,59583 Kč16 591,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 466,08000 Kč
Unit Price with VAT:1 773,95680 Kč