Image for ACC750-1T24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC750-1T24

DigiKey Part Number
179-ACC750-1T24-ND
Manufacturer
Manufacturer Product Number
ACC750-1T24
Description
AC/DC CONVERTER 24V 749W
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ACC750-1T24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.21" L x 4.00" W x 1.61" H (234.0mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 300 VDC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
31.2 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2015 198,35250 Kč303 967,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15 198,35250 Kč
Unit Price with VAT:18 390,00653 Kč

Other Suppliers on DigiKey

22In Stock
Ships from WEC