Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABE1200-1T24

DigiKey Part Number
179-ABE1200-1T24-ND
Manufacturer
Manufacturer Product Number
ABE1200-1T24
Description
AC/DC CONVERTER 24V 1200W
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ABE1200-1T24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 300 VDC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
24V
Standard Number
60950-1
Current - Output 1
50 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 822,23000 Kč15 822,23 Kč
515 069,35000 Kč75 346,75 Kč
Unit Price without VAT:15 822,23000 Kč
Unit Price with VAT:19 144,89830 Kč