
ABC75-1T30L | |
|---|---|
DigiKey Part Number | 179-ABC75-1T30L-ND |
Manufacturer | |
Manufacturer Product Number | ABC75-1T30L |
Description | AC/DC CONVERTER 30V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC75-1T30L Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, cUL, NEMKO, UL |
Voltage - Output 1 30V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLP75-1005 | Bel Power Solutions | 134 | 179-LFWLP75-1005-ND | 1 343,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,87000 Kč | 703,87 Kč |
| Unit Price without VAT: | 703,87000 Kč |
|---|---|
| Unit Price with VAT: | 851,68270 Kč |

