Open Frame AC DC Converters 1 Output 48V 90 ~ 277 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC600-1048G

DigiKey Part Number
179-2779-ND
Manufacturer
Manufacturer Product Number
ABC600-1048G
Description
AC/DC CONVERTER 48V 420W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 277 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC600-1048G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.00" L x 5.00" W x 1.60" H (203.2mm x 127.0mm x 40.6mm)
Voltage - Input
90 ~ 277 VAC
Approval Agency
CE
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 178,87000 Kč6 178,87 Kč
95 781,09889 Kč52 029,89 Kč
185 661,00222 Kč101 898,04 Kč
275 591,89185 Kč150 981,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6 178,87000 Kč
Unit Price with VAT:7 476,43270 Kč