
ABC600-1024G | |
|---|---|
DigiKey Part Number | 179-2778-ND |
Manufacturer | |
Manufacturer Product Number | ABC600-1024G |
Description | AC/DC CONVERTER 24V 420W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC600-1024G Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.60" H (203.2mm x 127.0mm x 40.6mm) |
Voltage - Input 90 ~ 277 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 102,08000 Kč | 8 102,08 Kč |
| 9 | 7 580,37111 Kč | 68 223,34 Kč |
| 18 | 7 422,86278 Kč | 133 611,53 Kč |
| 27 | 7 332,26815 Kč | 197 971,24 Kč |
| Unit Price without VAT: | 8 102,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 803,51680 Kč |

