
ABC600-1012G | |
|---|---|
DigiKey Part Number | 179-2777-ND |
Manufacturer | |
Manufacturer Product Number | ABC600-1012G |
Description | AC/DC CONVERTER 12V 420W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC600-1012G Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.60" H (203.2mm x 127.0mm x 40.6mm) |
Voltage - Input 90 ~ 277 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 50 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 7 599,17620 Kč | 820 711,03 Kč |
| Unit Price without VAT: | 7 599,17620 Kč |
|---|---|
| Unit Price with VAT: | 9 195,00320 Kč |

