ABC60-3003G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 1 078,82677 Kč
Datasheet
Open Frame AC DC Converters 3 Output 3.3V 5.2V -12.8V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC60-3003G

DigiKey Part Number
179-2739-ND
Manufacturer
Manufacturer Product Number
ABC60-3003G
Description
AC/DC CNVT 3.3V 5.2V -12.8V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 3.3V 5.2V -12.8V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC60-3003G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Obsolete
Efficiency
85%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
3.3V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 2
5.2V
Approval Agency
CE
Voltage - Output 3
-12.8V
Minimum Load Required
Yes
Current - Output 1
8 A
Base Product Number
Current - Output 2
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFWLT60-3003Bel Power Solutions0179-LFWLT60-3003-ND1 078,82677 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes