ABC60-3002G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 16
Unit Price: 1 241,95000 Kč
Datasheet
Open Frame AC DC Converters 3 Output 5.2V 14.6V -16.2V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC60-3002G

DigiKey Part Number
179-2607-ND
Manufacturer
Manufacturer Product Number
ABC60-3002G
Description
AC/DC CNVT 5.2V 14.6V -16.2V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.2V 14.6V -16.2V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC60-3002G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
500 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
4.242 kV
Part Status
Obsolete
Efficiency
85%
Type
Open Frame
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5.2V
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 2
14.6V
Approval Agency
CE
Voltage - Output 3
-16.2V
Minimum Load Required
Yes
Current - Output 1
8 A
Base Product Number
Current - Output 2
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFWLT60-3002Bel Power Solutions16179-LFWLT60-3002-ND1 241,95000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes