
ABC41-1048L | |
|---|---|
DigiKey Part Number | 179-ABC41-1048L-ND |
Manufacturer | |
Manufacturer Product Number | ABC41-1048L |
Description | AC/DC CONVERTER 48V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC41-1048L Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 48V | Minimum Load Required Yes |
Current - Output 1 830 mA | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULP40-1348 | Bel Power Solutions | 64 | 179-ULP40-1348-ND | 657,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |



