
ABC41-1005P | |
|---|---|
DigiKey Part Number | 179-ABC41-1005P-ND |
Manufacturer | |
Manufacturer Product Number | ABC41-1005P |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 5A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC41-1005P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm) |
Number of Outputs 1 | Approval Agency CE, cUL, Nemko, UL |
Voltage - Input 85 ~ 264 VAC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 5A | Weight 0.221 lb (100.24 g) |
Power (Watts) 40 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULP40-1205 | Bel Power Solutions | 8 | 179-ULP40-1205-ND | 687,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |



