MFR Recommended

ABC401-1048 | |
|---|---|
DigiKey Part Number | 179-ABC401-1048-ND |
Manufacturer | |
Manufacturer Product Number | ABC401-1048 |
Description | AC/DC CONVERTER 48V 398W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 170 ~ 270 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC401-1048 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 50°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.46" L x 2.99" W x 1.48" H (164.2mm x 76.0mm x 37.7mm) |
Voltage - Input 90 ~ 264 VAC, 170 ~ 270 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 48V | Standard Number 60950-1 |
Current - Output 1 8.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPG500-1048 | Bel Power Solutions | 21 | 179-EPG500-1048-ND | 137,71000 Kč | MFR Recommended |


