ABC401-1048-UC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 0
Unit Price: 262,46214 Kč
Datasheet
Image for ABC401-1048-UC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC401-1048-UC

DigiKey Part Number
179-ABC401-1048-UC-ND
Manufacturer
Manufacturer Product Number
ABC401-1048-UC
Description
AC/DC CONVERTER 48V 398W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 170 ~ 270 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC401-1048-UC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 50°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.56" L x 3.32" W x 1.57" H (166.5mm x 84.4mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC, 170 ~ 270 VDC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
48V
Standard Number
60950-1
Current - Output 1
8.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPG500-1048-UBel Power Solutions0179-EPG500-1048-U-ND262,46214 KčMFR Recommended
Obsolete
Marketplace Stock: 18 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18In Stock
Ships from WEC