ABC401-1012 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 1
Unit Price: 4 701,24000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 170 ~ 270 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC401-1012

DigiKey Part Number
179-ABC401-1012-ND
Manufacturer
Manufacturer Product Number
ABC401-1012
Description
AC/DC CONVERTER 12V 400W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 170 ~ 270 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC401-1012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-20°C ~ 50°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.46" L x 2.99" W x 1.48" H (164.2mm x 76.0mm x 37.7mm)
Voltage - Input
90 ~ 264 VAC, 170 ~ 270 VDC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
12V
Standard Number
60950-1
Current - Output 1
33.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPG500-1012Bel Power Solutions1179-EPG500-1012-ND4 701,24000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes