
ABC400-1048G | |
|---|---|
DigiKey Part Number | 179-2430-ND |
Manufacturer | |
Manufacturer Product Number | ABC400-1048G |
Description | AC/DC CONVERTER 48V 400W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC400-1048G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 908,00000 Kč | 5 908,00 Kč |
| 5 | 5 626,83400 Kč | 28 134,17 Kč |
| 10 | 5 509,91700 Kč | 55 099,17 Kč |
| 30 | 5 329,57233 Kč | 159 887,17 Kč |
| Unit Price without VAT: | 5 908,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 148,68000 Kč |

