
ABC400-1012G | |
|---|---|
DigiKey Part Number | 179-2432-ND |
Manufacturer | |
Manufacturer Product Number | ABC400-1012G |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC400-1012G Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Output 1 12V | Approval Agency CB, CE |
Current - Output 1 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 867,90000 Kč | 5 867,90 Kč |
| 5 | 5 588,64800 Kč | 27 943,24 Kč |
| 10 | 5 472,52500 Kč | 54 725,25 Kč |
| 30 | 5 293,40400 Kč | 158 802,12 Kč |
| Unit Price without VAT: | 5 867,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 100,15900 Kč |

