Similar

ABC40-3001G | |
|---|---|
DigiKey Part Number | 179-2561-ND |
Manufacturer | |
Manufacturer Product Number | ABC40-3001G |
Description | AC/DC CNVRTR 5.2V 24V -12.8V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.2V 24V -12.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC40-3001G Models |
Category | Current - Output 2 1 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 4.242 kV |
Type Open Frame | Efficiency 85% |
Number of Outputs 3 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Voltage - Output 1 5.2V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 3 -12.8V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT40-3001 | Bel Power Solutions | 0 | 179-LFWLT40-3001-ND | 998,21156 Kč | Similar |




