Similar

ABC40-1048G | |
|---|---|
DigiKey Part Number | 179-2563-ND |
Manufacturer | |
Manufacturer Product Number | ABC40-1048G |
Description | AC/DC CONVERTER 48V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC40-1048G Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 830 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT40-1004 | Bel Power Solutions | 0 | 179-LFWLT40-1004-ND | 715,89760 Kč | Similar |




