
ABC275-1T48L | |
|---|---|
DigiKey Part Number | 179-ABC275-1T48L-ND |
Manufacturer | |
Manufacturer Product Number | ABC275-1T48L |
Description | AC/DC CONVERTER 48V 160W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC275-1T48L Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.33 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULP275-1048 | Bel Power Solutions | 4 | 179-ULP275-1048-ND | 2 582,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 825,28000 Kč | 2 825,28 Kč |
| 5 | 2 690,89400 Kč | 13 454,47 Kč |
| Unit Price without VAT: | 2 825,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 418,58880 Kč |


