ABC275-1058L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 58
Unit Price: 2 633,36000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC275-1058L

DigiKey Part Number
179-2954-ND
Manufacturer
Manufacturer Product Number
ABC275-1058L
Description
AC/DC CONVERTER 58V 160W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC275-1058L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
58V
Minimum Load Required
No
Current - Output 1
2.76 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULP275-1358Bel Power Solutions58179-ULP275-1358-ND2 633,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes