Similar

ABC150-1T48G | |
|---|---|
DigiKey Part Number | 179-2620-ND |
Manufacturer | |
Manufacturer Product Number | ABC150-1T48G |
Description | AC/DC CONVERTER 48V 110W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC150-1T48G Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 2.08 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT150-1004 | Bel Power Solutions | 0 | 179-LFWLT150-1004-ND | 1 554,80653 Kč | Similar |


