Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC150-1T12G

DigiKey Part Number
179-2627-ND
Manufacturer
Manufacturer Product Number
ABC150-1T12G
Description
AC/DC CONVERTER 12V 110W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC150-1T12G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
8.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFWLT150-1001Bel Power Solutions0179-LFWLT150-1001-ND1 564,44056 KčSimilar
In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 264,26000 Kč1 264,26 Kč
Unit Price without VAT:1 264,26000 Kč
Unit Price with VAT:1 529,75460 Kč