
ABC120-1T48L | |
|---|---|
DigiKey Part Number | 179-ABC120-1T48L-ND |
Manufacturer | |
Manufacturer Product Number | ABC120-1T48L |
Description | AC/DC CONVERTER 48V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC120-1T48L Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 2.08 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLP120-1004 | Bel Power Solutions | 0 | 179-LFWLP120-1004-ND | 53,82821 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,78000 Kč | 969,78 Kč |
| Unit Price without VAT: | 969,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,43380 Kč |

